Part Details for CB5R5334CF-ZJ by CDA
Overview of CB5R5334CF-ZJ by CDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB5R5334CF-ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4688-CB5R5334CF-ZJ-ND
|
DigiKey | CAP 0.33F -20% +80% 5.5V T/C Min Qty: 1 Lead time: 1 Weeks Container: Bag |
1920 In Stock |
|
$0.5863 / $1.6500 | Buy Now |
|
CHIPMALL.COM LIMITED | Capacitance330mF Tolerance-20%,+80% Voltage Rating5.5V | 10000 |
|
$0.3962 | Buy Now |