Part Details for CB6012A by Altech Corporation
Overview of CB6012A by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB6012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-CB6012A
|
Mouser Electronics | Altech Battery Charger, 12VDC, 5A, LP | 0 |
|
$133.6500 / $164.3400 | Order Now |
DISTI #
75110453
|
RS | Battery Charger, 12V DC, 5A, 115-230-277V AC Input, DR, Plastic Housing | Altech Corp CB6012A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$136.8500 / $150.3900 | Buy Now |