-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 12A, 50A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB61F12A-TR1
|
Avnet Americas | Fuse Chip 12A 125V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: CB61F12A-TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5530 / $0.6134 | Buy Now |
DISTI #
504-CB61F12A-TR1
|
Mouser Electronics | Surface Mount Fuses 125Vac 12A FA SMD Brick RoHS: Compliant | 1550 |
|
$0.5590 / $1.2600 | Buy Now |
DISTI #
V72:2272_13964157
|
Arrow Electronics | Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2231 Container: Cut Strips | Americas - 199 |
|
$0.5799 / $0.8590 | Buy Now |
|
Future Electronics | CB61F Series 125 VAC 125 VDC 12 A Surface Mount Fast Acting Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1847 | Buy Now |
DISTI #
63258757
|
Verical | Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus Min Qty: 11 Package Multiple: 1 Date Code: 2231 | Americas - 199 |
|
$0.5799 / $0.7625 | Buy Now |
|
Bristol Electronics | 860 |
|
RFQ | ||
DISTI #
CB61F12A-TR1
|
TTI | Surface Mount Fuses 125Vac 12A FA SMD Brick RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5250 / $0.5870 | Buy Now |
DISTI #
CB61F12A-TR1
|
Avnet Americas | Fuse Chip 12A 125V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: CB61F12A-TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5530 / $0.6134 | Buy Now |
DISTI #
CB61F12A-TR1
|
Avnet Abacus | Fuse Chip 12A 125V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: CB61F12A-TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CB61F12A-TR1
|
Avnet Asia | Fuse Chip 12A 125V Fast 2-Pin Solder Pad Surface Mount T/R (Alt: CB61F12A-TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.5400 / $0.6085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB61F12A-TR1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB61F12A-TR1
Eaton Corporation
Electric Fuse, Fast Blow, 12A, 50A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT, RATED BREAKING CAPACITY AT 125 VDC: 200 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.57 mm | |
Body Height | 2.57 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 40 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for CB61F12A-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB61F12A-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB61F12A-TR | Electric Fuse, Fast Blow, 12A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | CB61F12A-TR1 vs CB61F12A-TR |