-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 4A, 100A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB61F4A-TR2
|
Avnet Americas | Fuse Chip 4A 125V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: CB61F4A-TR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2955 / $0.3279 | Buy Now |
DISTI #
504-CB61F4A-TR2
|
Mouser Electronics | Surface Mount Fuses 125Vac 4A FA SMD Brick RoHS: Compliant | 2771 |
|
$0.4640 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3710 | Buy Now |
DISTI #
CB61F4A-TR2
|
TTI | Surface Mount Fuses 125Vac 4A FA SMD Brick RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3060 / $0.3180 | Buy Now |
DISTI #
CB61F4A-TR2
|
Avnet Abacus | - Tape and Reel (Alt: CB61F4A-TR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB61F4A-TR2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB61F4A-TR2
Eaton Corporation
Electric Fuse, Fast Blow, 4A, 100A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT, RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.57 mm | |
Body Height | 2.57 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CQC; CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |