-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 5A, 100A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB61F5A-TR2
|
Avnet Americas | Fuse Chip 5A 125V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: CB61F5A-TR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2955 / $0.3279 | Buy Now |
DISTI #
504-CB61F5A-TR2
|
Mouser Electronics | Surface Mount Fuses 125Vac 5A FA SMD Brick RoHS: Compliant | 2255 |
|
$0.2840 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3710 | Buy Now |
DISTI #
CB61F5A-TR2
|
TTI | Surface Mount Fuses 125Vac 5A FA SMD Brick RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.2760 / $0.3060 | Buy Now |
DISTI #
CB61F5A-TR2
|
Avnet Abacus | - Tape and Reel (Alt: CB61F5A-TR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB61F5A-TR2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB61F5A-TR2
Eaton Corporation
Electric Fuse, Fast Blow, 5A, 100A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT, RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.57 mm | |
Body Height | 2.57 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 7 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CQC; CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for CB61F5A-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB61F5A-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB61F5A-TR1 | Electric Fuse, Fast Blow, 5A, 100A (IR), | Eaton Corporation | CB61F5A-TR2 vs CB61F5A-TR1 |