Part Details for CB6MH253M by TE Connectivity
Overview of CB6MH253M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB6MH253M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4299
|
Newark | Cb6Mh 25K 20% |Citec Te Connectivity CB6MH253M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5770 / $0.6050 | Buy Now |
DISTI #
CB6MH253M-ND
|
DigiKey | TRIMMER 25K OHM 0.1W PC PIN SIDE Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7432 | Buy Now |
DISTI #
1879369-1
|
Avnet Americas | Resistor Trimmer, Carbon, 25 kOhm, ± 20%, 1 W, 1 Turn, Single Turn, Through Hole (Alt: 1879369-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | CB6MH 25K 20%<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$0.5100 / $0.7830 | Buy Now |
DISTI #
1879369-1
|
Avnet Abacus | Resistor Trimmer, Carbon, 25 kOhm, � 20%, 1 W, 1 Turn, Single Turn, Through Hole (Alt: 1879369-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CB6MH 25K 20%<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$0.5100 / $0.7830 | Buy Now |
Part Details for CB6MH253M
CB6MH253M CAD Models
CB6MH253M Part Data Attributes
|
CB6MH253M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB6MH253M
TE Connectivity
Trimmer, Cermet, 1W, 25000ohm, 20% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | FLAT | |
Tolerance | 20% |