Part Details for CB6MSB6-28-16SS by ITT Interconnect Solutions
Overview of CB6MSB6-28-16SS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25PE16-SSHN-B | Renesas Electronics Corporation | 16Mbit, 2.3 V to 3.6 V Range SPI Serial Flash Memory | |
AT25PE16-SSHN-T | Renesas Electronics Corporation | 16Mbit, 2.3 V to 3.6 V Range SPI Serial Flash Memory |
Price & Stock for CB6MSB6-28-16SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CB6MSB6-28-16SS
|
Mouser Electronics | Circular MIL Spec Connector CAB 20C 20#16 SKT PLUG | 0 |
|
$338.8600 / $365.7100 | Order Now |
DISTI #
CB6MSB6-28-16SS
|
PEI Genesis | CAB 20C 20#16 SKT PLUG Min Qty: 1 | 11 |
|
$160.2100 / $213.6200 | Buy Now |