Part Details for CB9691-000 by TE Connectivity
Overview of CB9691-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB9691-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB9691-000-ND
|
DigiKey | HEATSHRINK 1" BLACK Min Qty: 50 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$39.5794 | Buy Now |
DISTI #
CB9691-000
|
Avnet Americas | RW-200-1-0-SP-CS5430 - Cable Rools/Shrink Tubing (Alt: CB9691-000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$35.5703 / $42.8049 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$38.6500 | Buy Now |
DISTI #
RYCRW-200-1-0-SP-CS5430
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRW-200-1-0-SP-CS5430 | Americas - 0 in Stock187 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing & Sleeves HS-TBG 25.4MM BK PRICE PER FT RoHS: Compliant | 0 |
|
$36.9300 / $75.3600 | Buy Now |
DISTI #
RYCRW-200-1-0-SP-CS5430
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRW-200-1-0-SP-CS5430 | 062 On Order |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing & Sleeves HS-TBG 25.4MM BK PRICE PER FT RoHS: Compliant | 0 |
|
$36.9300 / $75.3600 | Buy Now |