There are no models available for this part yet.
Overview of CBB95/BU by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBB95/BU by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2622
|
Newark | Din Term Blk, Ring Lug, Power Block |Altech CBB95/BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3000 / $23.0100 | Buy Now | |
DISTI #
1920-CBB95/BU-ND
|
DigiKey | DIN TERM BLK, RING LUG, POWER BL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5620 | Buy Now | |
DISTI #
845-CBB95/BU
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Ring Lug, Power Block | 0 |
|
$13.9300 / $15.6300 | Order Now | |
DISTI #
71976553
|
RS | DIN Term Blk, Ring Lug, Power BlockNut/ Bolt,230A,600V,8-4/0AWG,48mm, Blue | Altech Corp CBB95/BU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4300 / $16.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$13.7200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8700 / $16.7500 | Buy Now | ||
DISTI #
10112425
|
TestEquity LLC | Altech CBB95/BU DIN Terminal Block, Ring Lug, Power Block, Nut/ Bolt, 230A, 600V, 8-4/0 AWG, Blue | 0 |
|
$20.5800 | Buy Now |