Part Details for CBB95/R by Altech Corporation
Overview of CBB95/R by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBB95/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2624
|
Newark | Din Terminal Block, Ring Lug, Power Block |Altech CBB95/R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3000 / $23.0100 | Buy Now |
DISTI #
1920-CBB95/R-ND
|
DigiKey | DIN TERMINAL BLOCK, RING LUG, PO Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5620 | Buy Now |
DISTI #
845-CBB95/R
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Terminal Block, Ring Lug, Power Block | 0 |
|
$13.9000 / $15.5000 | Order Now |
DISTI #
71976555
|
RS | DIN Terminal Block, Ring Lug, Power BlockNut/ Bolt,230A,600V,8-4/0AWG,48mm, red | Altech Corp CBB95/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4300 / $16.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$13.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8700 / $16.7500 | Buy Now |
DISTI #
10112643
|
TestEquity LLC | Altech CBB95/R DIN Terminal Block, Ring Lug, Power Block, Nut/ Bolt, 230A, 600V, 8-4/0 AWG, Red | 0 |
|
$20.5800 | Buy Now |