Part Details for CBB95LS by Altech Corporation
Overview of CBB95LS by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBB95LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2626
|
Newark | Din Term Blk, Ring Lug, Power Block |Altech CBB95LS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $23.0600 | Buy Now |
DISTI #
CBB95LS-ND
|
DigiKey | POWER TERM BLOCK RING LUG 230A 8 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4290 | Buy Now |
DISTI #
845-CBB95LS
|
Mouser Electronics | Terminal Block Tools & Accessories DIN Term Blk, Ring Lug, Power Block | 0 |
|
$15.2200 / $15.4200 | Order Now |
DISTI #
71224395
|
RS | DIN Terminal Block, Ring Lug, Threaded Hole, 230A, 600V, 8-4/0AWG, 48mm, grey | Altech Corp CBB95LS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2100 / $15.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9400 / $15.9900 | Buy Now |
DISTI #
10112645
|
TestEquity LLC | Altech CBB95LS DIN Terminal Block, Ring Lug, Power Block, Threaded Hole, 230A, 8-4/0AWG, Grey | 0 |
|
$18.7200 | Buy Now |