-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Triaxial-BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1043-ND
|
DigiKey | CONN TRB JACK STR PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
579 In Stock |
|
$35.6848 / $40.1300 | Buy Now |
DISTI #
530-CBBJ79
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Blkhd Strt Jack Board Mnt 3-lug RoHS: Not Compliant | 184 |
|
$39.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBBJ79
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CBBJ79
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Jack,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |