Part Details for CBBJ79FL by Artesyn Embedded Technologies
Overview of CBBJ79FL by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Part Details for CBBJ79FL
CBBJ79FL CAD Models
CBBJ79FL Part Data Attributes
|
CBBJ79FL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CBBJ79FL
Artesyn Embedded Technologies
CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC, TRIAXIAL CONNECTOR, SOLDER, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR |