-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Triaxial-BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1048-ND
|
DigiKey | CONN TRB JACK R/A PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
680 In Stock |
|
$56.0800 | Buy Now |
DISTI #
530-CBBJR79TL
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Blkhd Jack R/A Board Mount 2-lug RoHS: Compliant | 90 |
|
$56.0700 / $56.0800 | Buy Now |
DISTI #
CBBJR79TL
|
FDH Electronics | Connector Min Qty: 1 | 126 |
|
$59.0000 / $64.0000 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBBJR79TL
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CBBJR79TL
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body Depth | 1.216 inch | |
Body Diameter | 0.38 inch | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |