Part Details for CBC-10HB by Eaton Corporation
Overview of CBC-10HB by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC-10HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBC-10HB
|
Avnet Americas | AUTOMOTIVE CIRCUIT BREAKE - Bulk (Alt: CBC-10HB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.2112 / $13.5468 | Buy Now |
DISTI #
504-CBC-10HB
|
Mouser Electronics | Circuit Breakers AUTOMOTIVE CIRC BRKE RoHS: Not Compliant | 8 |
|
$14.9000 / $25.0500 | Buy Now |
DISTI #
67548688
|
Verical | Circuit Breaker 1Pole 10A 14VDC RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2201 | Americas - 80 |
|
$17.0037 / $19.4459 | Buy Now |