Part Details for CBC-20HB by Eaton Corporation
Overview of CBC-20HB by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA4947-AE | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS | |
KA4947- | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS |
Price & Stock for CBC-20HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBC-20HB
|
Avnet Americas | Circuit Breaker Automotive 1Pole 20A Bulk - Bulk (Alt: CBC-20HB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.9936 / $13.3054 | Buy Now |
DISTI #
504-CBC-20HB
|
Mouser Electronics | Circuit Breakers AUTOMOTIVE CIRC BRKE RoHS: Not Compliant | 226 |
|
$14.5600 / $24.6000 | Buy Now |
DISTI #
CBC-20HB
|
TTI | Circuit Breakers AUTOMOTIVE CIRC BRKE Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$12.4500 / $15.2100 | Buy Now |