Part Details for CBC-40B by Eaton Corporation
Overview of CBC-40B by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBC-40B
|
Avnet Americas | Circuit Breaker Automotive 1Pole 40A Bulk - Bulk (Alt: CBC-40B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.8128 / $14.2142 | Buy Now |
DISTI #
504-CBC-40B
|
Mouser Electronics | Circuit Breakers CIRC BRKER W/MT.BKT. RoHS: Not Compliant | 4 |
|
$12.9800 / $15.5300 | Buy Now |
DISTI #
CBC-40B
|
TTI | Circuit Breakers CIRC BRKER W/MT.BKT. Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$7.9800 / $9.7400 | Buy Now |
Part Details for CBC-40B
CBC-40B CAD Models
CBC-40B Part Data Attributes
|
CBC-40B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CBC-40B
Eaton Corporation
CIR BRKR 40A AUTO RESET
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Actuator Type | AUTOMATIC RESET | |
Body Breadth | 190.5 mm | |
Body Height | 374.65 mm | |
Body Length or Diameter | 234.95 mm | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BOX | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 14 V | |
Surface Mount | NO | |
Terminal Shape | STUD |