Part Details for CBC24-8M by L-com Inc
Overview of CBC24-8M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC24-8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7622
|
Newark | Cable, Ieee-488 Plug+Rcpt- Rcpt, 26.2 , Connector Type A:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle, Connector Type B:Ieee-488/Gpib 24 Position Plug, Cable Length - Imperial:26.2Ft, Jacket Color:Gray Rohs Compliant: Yes |L-Com CBC24-8M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$273.9900 | Buy Now |
DISTI #
5073-CBC24-8M-ND
|
DigiKey | CABLE PREM GPIB N/M 8 METER Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$242.9088 / $259.3500 | Buy Now |
DISTI #
73604840
|
RS | Premium IEEE-488 CableNormal/Inline 8.0m- | L-com CBC24-8M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$273.9900 | RFQ |
|
Onlinecomponents.com | CABLE PREM GPIB N/M 8 METER | 0 |
|
$243.3800 / $262.2000 | Buy Now |
DISTI #
77734470
|
Verical | CBC24-8M Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$219.1920 / $273.9900 | Buy Now |
DISTI #
CBC24-8M
|
L-com US | This is the best IEEE-488 cable available on the market today at any price. Featuring two braid shields plus two foil shields for maximum protection against EMI (electromagnetic interference). Unique backshell designs with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This combination of features ensures a highly reliable cable that will pass the most stringent emissions testing while providing years of trouble free service. One standard male/female piggyback connector plus one male only in-line connector for added convenience when the female connector is not required. Also saves cost and adds an alternative cable entry direction. Min Qty: 1 Package Multiple: 1 | 15 |
|
$219.1900 / $273.9900 | Buy Now |