Part Details for CBD-06AMFM-RR8F05 by Amphenol Corporation
Overview of CBD-06AMFM-RR8F05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD-06AMFM-RR8F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBD-06AMFM-RR8F05
|
Avnet Americas | Cable Assembly with Strain Relief UL21996 PVC 5m 10A+5A IP68 6 Position Circular Connector Plug Socket Contact Right Angle Backshell - Bulk (Alt: CBD-06AMFM-RR8F05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$33.2609 | Buy Now |
DISTI #
523-CBD06AMFMRR8F05
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 10A+5A, 06 pins, Male Connector, Female Contact, Right Angle, Push Lock With Latch, Overmolded, Length 5000mm, IP68 RoHS: Compliant | 0 |
|
$46.8900 / $60.2100 | Order Now |