Part Details for CBD-08AFFM-SL7A01 by Amphenol LTW Technology
Overview of CBD-08AFFM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD-08AFFM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2454
|
Newark | Ceres, Middle Size, Plastic, 10A+5A, 08 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CBD-08AFFM-SL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 / $20.6400 | Buy Now |
DISTI #
1754-CBD-08AFFM-SL7A01-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5460 | Buy Now |
DISTI #
71367159
|
RS | Connector, CircularMIDDLECABLE SCREW 8PIN F CONN F PIN | Amphenol LTW Technology CBD-08AFFM-SL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6900 | RFQ |
DISTI #
LTWCBD-08AFFM-SL7A01
|
Heilind Electronics | CERES, MIDDLE SIZE, 10A5A, 08 F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4500 / $19.6000 | Buy Now |
DISTI #
LTWCBD-08AFFM-SL7A01
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 10A5A, 08 F, F, MOLDING, SCREW | 0 |
|
Buy Now |