Part Details for CBD-08AFMM-QL8F01 by Amphenol LTW Technology
Overview of CBD-08AFMM-QL8F01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD-08AFMM-QL8F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9029
|
Newark | X-Lok, Middle Size, 10A+5A, 08 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw CBD-08AFMM-QL8F01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 / $19.4900 | Buy Now |
DISTI #
1754-1175-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.2883 / $24.0500 | Buy Now |
DISTI #
71378931
|
RS | Connector, X-LokCIRCULAR, MIDDLECABLE X-LOK 08PIN F CONN M PIN | Amphenol LTW Technology CBD-08AFMM-QL8F01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7600 | RFQ |
DISTI #
LTWCBD-08AFMM-QL8F01
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.5410 / $17.4755 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0600 / $19.1500 | Buy Now |
DISTI #
LTWCBD-08AFMM-QL8F01
|
Interstate Connecting Components | 0 |
|
$15.5410 / $17.4755 | Buy Now |