Part Details for CBD-08AFMM-QL8F03 by Amphenol LTW Technology
Overview of CBD-08AFMM-QL8F03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD-08AFMM-QL8F03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6578
|
Newark | X-Lok, Middle Size, 10A+5A, 08 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw CBD-08AFMM-QL8F03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8500 / $35.9600 | Buy Now |
DISTI #
1754-CBD-08AFMM-QL8F03-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 10A+5A, 08 P Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$34.7819 / $44.3800 | Buy Now |
DISTI #
72119471
|
RS | Connector, XLOK, C SIZE 10A+5A CABLE CONN 8P F CONN M PIN L=3M | Amphenol LTW Technology CBD-08AFMM-QL8F03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0800 | RFQ |
DISTI #
LTWCBD-08AFMM-QL8F03
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 10A5A, 08 F, M, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4000 / $51.1200 | Buy Now |
DISTI #
LTWCBD-08AFMM-QL8F03
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 10A5A, 08 F, M, MOLDING, PUSH LOCK | 0 |
|
Buy Now |