Part Details for CBD-08BFFA-LL7001 by Amphenol LTW Technology
Overview of CBD-08BFFA-LL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD-08BFFA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9037
|
Newark | Ceres, Middle Size, 10A+5A, 08 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw CBD-08BFFA-LL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $13.8500 | Buy Now |
DISTI #
CBD-08BFFA-LL7001-ND
|
DigiKey | MIDDLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$12.0442 / $16.8600 | Buy Now |
DISTI #
71367507
|
RS | Connector, CircularMIDDLEASSY LOCK 8PIN F CONN F PIN | Amphenol LTW Technology CBD-08BFFA-LL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9800 | RFQ |
DISTI #
LTWCBD-08BFFA-LL7001
|
Heilind Electronics | CERES, MIDDLE SIZE, 10A5A, 08 F, F, FI SOLDER, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0300 / $13.1600 | Buy Now |
DISTI #
LTWCBD-08BFFA-LL7001
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 10A5A, 08 F, F, FI SOLDER, 2LOCK | 0 |
|
Buy Now |