Part Details for CBD-08PMMS-QC8001 by Amphenol LTW Technology
Overview of CBD-08PMMS-QC8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD-08PMMS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9053
|
Newark | X-Lok, Middle Size, 10A+5A, 08 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw CBD-08PMMS-QC8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $7.1800 | Buy Now |
DISTI #
CBD-08PMMS-QC8001-ND
|
DigiKey | MIDDLE RECEPTACLE(FRONT) Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5060 | Buy Now |
DISTI #
71378763
|
RS | Connector, X-LokMIDDLE, RECEPTACLE(FRONT)X-LOK (3+5)PIN M CONN M PIN | Amphenol LTW Technology CBD-08PMMS-QC8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8600 | RFQ |
DISTI #
LTWCBD-08PMMS-QC8001
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 10A5A, 08 M, M, SOLDER, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $5.8500 | Buy Now |
DISTI #
LTWCBD-08PMMS-QC8001
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 10A5A, 08 M, M, SOLDER, PUSH LOCK | 0 |
|
Buy Now |