Part Details for CBED201-2579B001C1AD by Greenconn Corp
Overview of CBED201-2579B001C1AD by Greenconn Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBED201-2579B001C1AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9640
|
Newark | Connector, Rcpt, 50Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Cbed201 Series Rohs Compliant: Yes |Greenconn CBED201-2579B001C1AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 318 |
|
$0.1410 | Buy Now |
DISTI #
41AC9641
|
Newark | Connector, Rcpt, 50Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Cbed201 Series Rohs Compliant: Yes |Greenconn CBED201-2579B001C1AD Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $1.9100 | Buy Now |
DISTI #
2784012
|
element14 Asia-Pacific | CONNECTOR, RCPT, 50POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 670 |
|
$2.2151 / $2.8132 | Buy Now |
DISTI #
2783977
|
element14 Asia-Pacific | CONNECTOR, RCPT, 50POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 700 Container: Reel | 0 |
|
$1.7352 / $2.1856 | Buy Now |
DISTI #
2784012
|
Farnell | CONNECTOR, RCPT, 50POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 670 |
|
$1.9039 / $3.4446 | Buy Now |
DISTI #
2783977
|
Farnell | CONNECTOR, RCPT, 50POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 700 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$1.4781 / $1.8664 | Buy Now |