Part Details for CBEIWY by Panduit Corp
Overview of CBEIWY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBEIWY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0872
|
Newark | Faceplate Frame, Single Gang, Executive Rohs Compliant: Yes |Panduit CBEIWY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $8.2100 | Buy Now |
DISTI #
298-10192-ND
|
DigiKey | FACEPLATE SINGLE GANG WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
40 In Stock |
|
$4.8844 / $5.8300 | Buy Now |
DISTI #
CBEIWY
|
Avnet Americas | MINI-COM EXEC BEZEL - Bulk (Alt: CBEIWY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9900 | Buy Now |
DISTI #
644-CBEIWY
|
Mouser Electronics | Wire Ducting & Raceways Faceplate Frame Single Gang Exec RoHS: Compliant | 0 |
|
$4.8800 / $5.8200 | Order Now |
DISTI #
70326663
|
RS | Single gang faceplate frame accepts up to two 1/2-size module inserts, Off White | Panduit CBEIWY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2400 / $6.0500 | RFQ |
DISTI #
PANCBEIWY
|
Heilind Electronics | FACEPLATE FRAME, SINGLE GANG, EXECUTIVE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Single Gang Faceplate Frame Accepts Up To Two 1/2 Size Module Inserts Or Three 1/3 Size RoHS: Compliant |
100 In Stock 2117 Factory Stock |
|
$5.5600 / $7.5400 | Buy Now |
DISTI #
000000000001700189
|
Sager | Wire Ducting & Raceways Faceplate Frame Single Gang Exec Min Qty: 10 | 0 |
|
$3.8500 / $5.0300 | Buy Now |
|
Master Electronics | Single Gang Faceplate Frame Accepts Up To Two 1/2 Size Module Inserts Or Three 1/3 Size RoHS: Compliant |
100 In Stock 2117 Factory Stock |
|
$5.5600 / $7.5400 | Buy Now |