Part Details for CBF-40 by Eaton Bussmann
Overview of CBF-40 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBF-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2111
|
Newark | Type 2 Glass Fuse Clip Breaker - 40 Amp |Eaton Bussmann CBF-40 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3700 / $18.0300 | Buy Now |
DISTI #
CBF-40-ND
|
DigiKey | CIR BRKR 40A 12VDC AUTO RESET Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1550 | Buy Now |
DISTI #
71420543
|
RS | Circuit Breaker Type II Glass Fuse Footprint Automotive 40A | Bussmann by Eaton CBF-40 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9300 | RFQ |
DISTI #
000000000002491629
|
Sager | Circuit Breakers FUSE CLIP CIRC BRKR Min Qty: 10 | 0 |
|
$11.2100 / $12.8100 | Buy Now |