There are no models available for this part yet.
Overview of CBF08-R33S0-10BPVC by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBF08-R33S0-10BPVC by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2656
|
Newark | Sensor Cable, M8, Female, 90°, 3-Pos, 10M |Altech CBF08-R33S0-10BPVC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6500 / $33.5000 | Buy Now | |
DISTI #
1920-CBF08-R33S0-10BPVC-ND
|
DigiKey | SENSOR CABLE, M8, FEMALE, 90, 3- Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9600 | Buy Now | |
DISTI #
845-CBF08R33S010BPVC
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M8, Female, 90, 3-pos, 10m | 0 |
|
$21.5500 / $29.1000 | Order Now | |
DISTI #
73170720
|
RS | Sensor Cable, M8, Female, 90, 3-pos, 10m, Shielded, 3 x 24 AWG, PVC, Black | Altech Corp CBF08-R33S0-10BPVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6500 / $26.2200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$19.9800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7200 / $27.4300 | Buy Now | ||
DISTI #
10046540
|
TestEquity LLC | Altech CBF08-R33S0-10BPVC Sensor Cable, M8, Female, 90 Deg, 3-pos, 10m, PVC, Black | 0 |
|
$25.1300 | Buy Now |