Part Details for CBF08-R44S0-05BPVC by Altech Corporation
Overview of CBF08-R44S0-05BPVC by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBF08-R44S0-05BPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2678
|
Newark | Sensor Cable, M8, Female, 90°, 4-Pos, 5M |Altech CBF08-R44S0-05BPVC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2900 / $24.2600 | Buy Now |
DISTI #
1920-CBF08-R44S0-05BPVC-ND
|
DigiKey | CBL CIRC 4POS FMALE 16.4' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
5 In Stock |
|
$15.1524 / $21.0800 | Buy Now |
DISTI #
845-CBF08R44S005BPVC
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M8, Female, 90, 4-pos, 5m | 0 |
|
$15.1500 / $20.8100 | Order Now |
DISTI #
73170742
|
RS | Sensor Cable, M8, Female, 90, 4-pos, 5m, Shielded, 4 x 24 AWG, PVC, Black | Altech Corp CBF08-R44S0-05BPVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$19.1400 / $21.5000 | Buy Now |
|
Future Electronics | Sensor Cable, M8, Female, 90°, 4-pos, 5m RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$15.3600 / $16.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 70 Factory Stock |
|
$15.0000 / $19.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 70 Factory Stock |
|
$15.0000 / $19.8600 | Buy Now |
DISTI #
10046562
|
TestEquity LLC | Altech CBF08-R44S0-05BPVC Sensor Cable, M8, Female, 90 Deg, 4-pos, 5m, PVC, Black | 5 |
|
$18.2000 | Buy Now |