Part Details for CBF08-S44N0-05BPVC by Altech Corporation
Overview of CBF08-S44N0-05BPVC by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBF08-S44N0-05BPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2712
|
Newark | Sensor Cable, M8, Female, Straigth, 4-Pos, 5M |Altech CBF08-S44N0-05BPVC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $12.4500 | Buy Now |
DISTI #
1920-CBF08-S44N0-05BPVC-ND
|
DigiKey | CBL CIRC 4POS FMALE 16.4' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
8 In Stock |
|
$7.0523 / $11.6700 | Buy Now |
DISTI #
845-CBF08S44N005BPVC
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M8, Female, straigth, 4-pos, 5m | 0 |
|
$7.0500 / $11.4900 | Order Now |
DISTI #
73169652
|
RS | Sensor Cable, M8, Female, Straight, 4-pos, 5m, 4-Pin/4-Wire, 4x24 AWG, PVC, Blk | Altech Corp CBF08-S44N0-05BPVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$10.0900 / $11.6700 | Buy Now |
|
Future Electronics | Sensor Cable, M8, Female, straigth, 4-pos, 5m RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$7.5800 / $7.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 42 Factory Stock |
|
$6.9800 / $9.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 42 Factory Stock |
|
$6.9800 / $9.2400 | Buy Now |
DISTI #
10046597
|
TestEquity LLC | Altech CBF08-S44N0-05BPVC Sensor Cable, M8, Female, Straigth, 4-pos, 5m, PVC, Black | 5 |
|
$8.4600 | Buy Now |