Part Details for CBF08-S44N0-10BP34 by Altech Corporation
Overview of CBF08-S44N0-10BP34 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBF08-S44N0-10BP34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2716
|
Newark | Sensor Cable, M8, Female, Straigth, 4-Pos, 10M |Altech CBF08-S44N0-10BP34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $23.6800 | Buy Now |
DISTI #
1920-CBF08-S44N0-10BP34-ND
|
DigiKey | SENSOR CABLE, M8, FEMALE, STRAIG Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1700 | Buy Now |
DISTI #
845-CBF08S44N010BP34
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M8, Female, straigth, 4-pos, 10m | 0 |
|
$14.7200 / $20.3300 | Order Now |
DISTI #
73169656
|
RS | Sensor Cable, M8, Female, Straight, 4-pos, 10m, 4-Pin/4-Wire, 4x22AWG, PVC, Blk | Altech Corp CBF08-S44N0-10BP34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2400 / $20.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$12.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2800 / $17.5900 | Buy Now |
DISTI #
10046598
|
TestEquity LLC | Altech CBF08-S44N0-10BP34 Sensor Cable, M8, Female, Straigth, 4-pos, 10m, PVC, Black | 0 |
|
$16.1100 | Buy Now |
Part Details for CBF08-S44N0-10BP34
CBF08-S44N0-10BP34 CAD Models
CBF08-S44N0-10BP34 Part Data Attributes:
|
CBF08-S44N0-10BP34
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CBF08-S44N0-10BP34
Altech Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 1.496 inch | |
Body Diameter | 0.393 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Shell Size | 8 | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |