There are no models available for this part yet.
Overview of CBF08-S44S0-05BPUR by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CBF08-S44S0-05BPUR by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2725
|
Newark | Sensor Cable, M8, Female, Straigth, 4-Pos, 5M |Altech CBF08-S44S0-05BPUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0200 / $39.0100 | Buy Now | |
DISTI #
1920-CBF08-S44S0-05BPUR-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2300 | Buy Now | |
DISTI #
845-CBF08S44S005BPUR
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M8, Female, straigth, 4-pos, 5m | 0 |
|
$26.7500 / $34.0400 | Order Now | |
DISTI #
73169667
|
RS | Sensor Cable, M8, Female, Straight, 4-pos, 5m, Shielded, 4 x 24 AWG, PUR, Black | Altech Corp CBF08-S44S0-05BPUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5100 / $37.7600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$23.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1200 / $31.9300 | Buy Now | ||
DISTI #
10046609
|
TestEquity LLC | Altech CBF08-S44S0-05BPUR Sensor Cable, M8, Female, Straigth, 4-pos, 5m, PUR, Black | 0 |
|
$29.2600 | Buy Now |
CAD Models for CBF08-S44S0-05BPUR by Altech Corporation
Part Data Attributes for CBF08-S44S0-05BPUR by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Backshell Type
|
SOLID
|
Body Depth
|
1.496 inch
|
Body Diameter
|
0.393 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE66
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
BRASS
|
Shell Size
|
8
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
4
|