Part Details for CBF08-S44S0-10BPVC by Altech Corporation
Overview of CBF08-S44S0-10BPVC by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBF08-S44S0-10BPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2728
|
Newark | Sensor Cable, M8, Female, Straigth, 4-Pos, 10M |Altech CBF08-S44S0-10BPVC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8900 / $38.8300 | Buy Now |
DISTI #
1920-CBF08-S44S0-10BPVC-ND
|
DigiKey | SENSOR CABLE, M8, FEMALE, STRAIG Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1000 | Buy Now |
DISTI #
73169668
|
RS | Sensor Cable, M8, Female, Straight, 4-pos, 10m, Shielded, 4 x 24 AWG, PVC, Blk | Altech Corp CBF08-S44S0-10BPVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3700 / $37.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0200 / $31.7900 | Buy Now |
DISTI #
10046612
|
TestEquity LLC | Altech CBF08-S44S0-10BPVC Sensor Cable, M8, Female, Straigth, 4-pos, 10m, PVC, Black | 0 |
|
$29.1300 | Buy Now |