Part Details for CBF12-R12N0-05BPUR by Altech Corporation
Overview of CBF12-R12N0-05BPUR by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBF12-R12N0-05BPUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2733
|
Newark | Sensor Cable, M12, Female, 90°, 12-Pos, 5M |Altech CBF12-R12N0-05BPUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9700 / $52.7700 | Buy Now |
DISTI #
1920-CBF12-R12N0-05BPUR-ND
|
DigiKey | SENSOR CABLE, M12, FEMALE, 90, 1 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9000 | Buy Now |
DISTI #
73170806
|
RS | Sensor Cable, M12, Female, 90, 12-pos, 5m, 12-Pin/12-Wire, 12X26AWG, PUR, Blk | Altech Corp CBF12-R12N0-05BPUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6300 / $40.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6800 / $43.2000 | Buy Now |
DISTI #
10046617
|
TestEquity LLC | Altech CBF12-R12N0-05BPUR Sensor Cable, M12, Female, 90 Deg, 12-pos, 5m, PUR, Black | 0 |
|
$39.5800 | Buy Now |