Part Details for CBF12-R43N0-02BPVC by Altech Corporation
Overview of CBF12-R43N0-02BPVC by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for CBF12-R43N0-02BPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2742
|
Newark | Sensor Cable, M12, Female, 90°, 3-Pos, 2M |Altech CBF12-R43N0-02BPVC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $9.2100 | Buy Now |
DISTI #
1920-CBF12-R43N0-02BPVC-ND
|
DigiKey | CBL CIRC 3POS FMALE 6.56' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
5 In Stock |
|
$4.8430 / $8.1300 | Buy Now |
DISTI #
845-CBF12R43N002BPVC
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M12, Female, 90, 3-pos, 2m | 0 |
|
$4.8400 / $8.1200 | Order Now |
DISTI #
73170748
|
RS | Sensor Cable, M12, Female, 90, 3-pos, 2m, 4-Pin/3-Wire, 3 x 24 AWG, PVC, Black | Altech Corp CBF12-R43N0-02BPVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 / $8.1300 | RFQ |
|
Future Electronics | Sensor Cable, M12, Female, 90°, 3-pos, 2m RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.9800 / $5.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$4.5400 / $6.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$4.5400 / $6.8900 | Buy Now |
DISTI #
10046624
|
TestEquity LLC | Altech CBF12-R43N0-02BPVC Sensor Cable, M12, Female, 90 Deg, 3-pos, 2m, PVC, Black | 0 |
|
$5.6400 | Buy Now |