Part Details for CBF12-R55N0-05BPUR by Altech Corporation
Overview of CBF12-R55N0-05BPUR by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBF12-R55N0-05BPUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2786
|
Newark | Sensor Cable, M12, Female, 90°, 5-Pos, 5M |Altech CBF12-R55N0-05BPUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4600 / $28.2300 | Buy Now |
DISTI #
1920-CBF12-R55N0-05BPUR-ND
|
DigiKey | CBL CIRC 5POS FMALE 16.4' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
11 In Stock |
|
$17.6375 / $24.5300 | Buy Now |
DISTI #
845-CBF12R55N005BPUR
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M12, Female, 90, 5-pos, 5m | 0 |
|
$18.1600 / $24.3200 | Order Now |
DISTI #
73170789
|
RS | Sensor Cable, M12, Female, 90, 5-pos, 5m, 5-Pin/5-Wire, 5 x 22 AWG, PUR, Black | Altech Corp CBF12-R55N0-05BPUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 12 |
|
$21.5600 / $24.2200 | Buy Now |
|
Future Electronics | Sensor Cable, M12, Female, 90°, 5-pos, 5m RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$17.8800 / $18.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 43 Factory Stock |
|
$17.4600 / $23.1100 | Buy Now |
|
Powell Electronics | Sensor Cable, M12, Female, 90░, 5-pos, 5 Min Qty: 1 | 28 |
|
$21.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 43 Factory Stock |
|
$17.4600 / $23.1100 | Buy Now |
DISTI #
10046665
|
TestEquity LLC | Altech CBF12-R55N0-05BPUR Sensor Cable, M12, Female, 90 Deg, 5-pos, 5m, PUR, Black | 1 |
|
$21.1800 | Buy Now |
Part Details for CBF12-R55N0-05BPUR
CBF12-R55N0-05BPUR CAD Models
CBF12-R55N0-05BPUR Part Data Attributes
|
CBF12-R55N0-05BPUR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CBF12-R55N0-05BPUR
Altech Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 0.905 inch | |
Body Diameter | 0.393 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Shell Size | 12 | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |