Part Details for CBF12-R55S0-10BPUR by Altech Corporation
Overview of CBF12-R55S0-10BPUR by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBF12-R55S0-10BPUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2794
|
Newark | Sensor Cable, M12, Female, 90°, 5-Pos, 10M |Altech CBF12-R55S0-10BPUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2600 / $46.8500 | Buy Now |
DISTI #
1920-CBF12-R55S0-10BPUR-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3100 | Buy Now |
DISTI #
845-CBF12R55S010BPUR
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M12, Female, 90, 5-pos, 10m | 0 |
|
$33.2200 / $40.8900 | Order Now |
DISTI #
73170795
|
RS | Sensor Cable, M12, Female, 90, 5-pos, 10m, Shielded, 3 x 24 AWG, PUR, Black | Altech Corp CBF12-R55S0-10BPUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$35.4300 / $45.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$27.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0100 / $38.3600 | Buy Now |
DISTI #
10046673
|
TestEquity LLC | Altech CBF12-R55S0-10BPUR Sensor Cable, M12, Female, 90 Deg, 5-pos, 10m, PUR, Black | 0 |
|
$35.1500 | Buy Now |
Part Details for CBF12-R55S0-10BPUR
CBF12-R55S0-10BPUR CAD Models
CBF12-R55S0-10BPUR Part Data Attributes
|
CBF12-R55S0-10BPUR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CBF12-R55S0-10BPUR
Altech Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 0.905 inch | |
Body Diameter | 0.393 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Shell Size | 12 | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |