Part Details for CBH15L50-V6 by Panduit Corp
Overview of CBH15L50-V6 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBH15L50-V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CBH15L50-V6-ND
|
DigiKey | CLEAT BRACKET, HEIGHT 15MM, LENG Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6790 | Buy Now |
DISTI #
CBH15L50-V6
|
Avnet Americas | Cleat Bracket 15mm Height 50mm Length Stainless Steel (Alt: CBH15L50-V6) Min Qty: 10 Package Multiple: 5 | 0 |
|
$22.2941 | Buy Now |
DISTI #
644-CBH15L50-V6
|
Mouser Electronics | Cable Mounting & Accessories Cleat Bracket, Height 15mm, Length 50mm, RoHS: Compliant | 0 |
|
$30.7800 / $34.6400 | Order Now |
DISTI #
PANCBH15L50-V6
|
Heilind Electronics | CLEAT BRACKET, HEIGHT 15MM, LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4100 / $29.6300 | Buy Now |
DISTI #
CBH15L50-V6
|
Avnet Americas | Cleat Bracket 15mm Height 50mm Length Stainless Steel (Alt: CBH15L50-V6) Min Qty: 10 Package Multiple: 5 | 0 |
|
$22.2941 | Buy Now |
DISTI #
000000000006075142
|
Sager | Cable Mounting & Accessories Cleat Bracket, Height 15mm, Length 50mm, Min Qty: 10 | 0 |
|
$23.2400 / $29.3200 | Buy Now |
DISTI #
10015117
|
TestEquity LLC | Panduit CBH15L50-V6 Mounting Bracket, Stainless Steel, For Cleats, 15mm x 50mm, 5Pcs | 0 |
|
$159.1100 | Buy Now |