Part Details for CBL-0.5M-NMNM+ by Mini-Circuits
Overview of CBL-0.5M-NMNM+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for CBL-0.5M-NMNM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-CBL-0.5M-NMNM+-ND
|
DigiKey | PRECISION TEST CABLE, 18.0 GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6 In Stock |
|
$169.9330 / $174.4900 | Buy Now |
DISTI #
139-CBL-0.5M-NMNM+
|
Mouser Electronics | RF Cable Assemblies Precision Test Cable, 18.0 GHz 0.5M RoHS: Compliant | 14 |
|
$176.6000 / $179.7200 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE, TEST CABLE, 50OHM, 0.5M, DC TO 15GHZ | 27 |
|
$205.1040 / $239.2880 | Buy Now |