Part Details for CBL-25FT-SMSM+ by Mini-Circuits
Overview of CBL-25FT-SMSM+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSDMDB50MF-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MF-025 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB09MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-025 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for CBL-25FT-SMSM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-CBL-25FT-SMSM+-ND
|
DigiKey | PRECISION TEST CABLE, 18.0 GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag |
10 In Stock |
|
$375.0100 | Buy Now |
DISTI #
139-CBL-25FT-SMSM+
|
Mouser Electronics | RF Cable Assemblies Precision Test Cable, 18.0 GHz RoHS: Compliant | 21 |
|
$382.9900 / $384.5400 | Buy Now |