Part Details for CBL350-10 by Tripp Lite
Overview of CBL350-10 by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBL350-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-CBL350-10-ND
|
DigiKey | POWER CORD FOR SELECT EATON UNIV Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.9900 | Buy Now |
DISTI #
74743785
|
RS | Power Cord for PDUs, 5000VA, 208V Single-Phase, L6-30P Input, 30A, 10ft | Tripp Lite CBL350-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$216.2600 / $242.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$206.2100 / $221.4900 | Buy Now |