There are no models available for this part yet.
Overview of CBM-160X-UV-Y32-Q380-22 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for CBM-160X-UV-Y32-Q380-22 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-CBM-160X-UV-Y32-Q380-22-ND
|
DigiKey | CBM-160X-UV ULTRAVIOLET CHIP ON Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2 In Stock |
|
$678.6000 | Buy Now | |
DISTI #
CBM-160X-UV-Y32-Q3
|
Avnet Americas | - Trays (Alt: CBM-160X-UV-Y32-Q3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$584.4156 / $692.3077 | Buy Now | |
DISTI #
896-CBM160XUVY32Q380
|
Mouser Electronics | LED Lighting Modules UV 380nm RoHS: Compliant | 11 |
|
$646.8300 / $672.6400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 30 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$625.0000 | Buy Now |