Part Details for CBM02YTAN471-1 by Viking Technology
Overview of CBM02YTAN471-1 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM02YTAN471-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73174541
|
Verical | CBM02YTAN471-1 Min Qty: 40000 Package Multiple: 10000 | Americas - 50000 |
|
$0.0057 | Buy Now |
DISTI #
CBM02YTAN471-1
|
TME | Ferrite: bead, SMD, 300mA, 0402, R: 600mΩ, -55÷125°C, ±25%, Z: 470Ω Min Qty: 10000 | 0 |
|
$0.0045 | RFQ |