Part Details for CBM02YTAN501 by Viking Technology
Overview of CBM02YTAN501 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM02YTAN501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBM02YTAN501
|
TME | Ferrite: bead, SMD, 100mA, 0402, R: 1Ω, -55÷125°C, ±25%, Z: 500Ω Min Qty: 10000 | 0 |
|
$0.0045 | RFQ |