Part Details for CBM05YTAG181-1 by Viking Technology
Overview of CBM05YTAG181-1 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM05YTAG181-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBM05YTAG181-1
|
TME | Ferrite: bead, SMD, 3000mA, 0805, R: 50mΩ, -55÷125°C, ±25%, Z: 180Ω Min Qty: 4000 | 0 |
|
$0.0089 | RFQ |