There are no models available for this part yet.
Overview of CBM05YTAG301 by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBM05YTAG301 by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0103 | Buy Now | ||
DISTI #
CBM05YTAG301
|
TME | Ferrite: bead, SMD, 3000mA, 0805, R: 50mΩ, -55÷125°C, ±25%, Z: 300Ω Min Qty: 4000 | 0 |
|
$0.0075 | RFQ |