There are no models available for this part yet.
Overview of CBM08-S33N0-05BP25 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358ANCFS-33N0-3.276800 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SIT5359AI-FS-33N0-100.00000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO | |
SiT5358AN-FS-33N0-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for CBM08-S33N0-05BP25 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2913
|
Newark | Sensor Cable, M8, Male, Straigth, 3-Pos, 5M |Altech CBM08-S33N0-05BP25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $11.9700 | Buy Now | |
DISTI #
1920-CBM08-S33N0-05BP25-ND
|
DigiKey | SENSOR CABLE, M8, MALE, STRAIGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6900 | Buy Now | |
DISTI #
845-CBM08S33N005BP25
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M8, Male, straigth, 3-pos, 5m | 0 |
|
$6.7800 / $11.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$6.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7200 / $8.8900 | Buy Now | ||
DISTI #
10046752
|
TestEquity LLC | Altech CBM08-S33N0-05BP25 Sensor Cable, M8, Male, Straigth, 3-POS, 5M A-Coded, 3-Pin/3-Wire, 3X24 AWG, PVC Cable, Black | 0 |
|
$8.1500 | Buy Now |