Part Details for CBM08-S33N0-10BPUR by Altech Corporation
Overview of CBM08-S33N0-10BPUR by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM08-S33N0-10BPUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2914
|
Newark | Sensor Cable, M8, Male, Straigth, 3-Pos, 10M |Altech CBM08-S33N0-10BPUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $27.3500 | Buy Now |
DISTI #
1920-CBM08-S33N0-10BPUR-ND
|
DigiKey | SENSOR CABLE, M8, MALE, STRAIGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2000 | Buy Now |
DISTI #
845-CBM08S33N010BPUR
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M8, Male, straigth, 3-pos, 10m | 0 |
|
$18.7600 / $23.8800 | Order Now |
DISTI #
73169805
|
RS | Sensor Cable, M8, Male, Straight, 3-pos, 10m, 3-Pin/3-Wire, 3x24 AWG, PUR, Blk | Altech Corp CBM08-S33N0-10BPUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9700 / $23.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9100 / $22.3900 | Buy Now |
DISTI #
10046755
|
TestEquity LLC | Altech CBM08-S33N0-10BPUR Sensor Cable, M8, Male, Straigth, 3-pos, 10m, PUR, Black | 0 |
|
$20.5100 | Buy Now |
Part Details for CBM08-S33N0-10BPUR
CBM08-S33N0-10BPUR CAD Models
CBM08-S33N0-10BPUR Part Data Attributes:
|
CBM08-S33N0-10BPUR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CBM08-S33N0-10BPUR
Altech Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 1.496 inch | |
Body Diameter | 0.393 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Shell Size | 8 | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |