Part Details for CBM101S280 by Cincon Electronics Corporation
Overview of CBM101S280 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM101S280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CBM101S280-ND
|
DigiKey | AC/DC CONVERTER 28V 101W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$152.2082 / $173.5700 | Buy Now |
DISTI #
418-CBM101S280
|
Mouser Electronics | Switching Power Supplies 100W PFC 28V 3.6A RoHS: Compliant | 26 |
|
$143.0400 / $165.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Switching Power Module - 100W - 90-264VAC Input - 24VDC Output | 0 |
|
$120.6100 / $151.3400 | Buy Now |
DISTI #
CBM101S280
|
TME | Converter: AC/DC, PCB, Electr.connect: THT Min Qty: 1 | 4 |
|
$123.3400 / $136.5900 | Buy Now |
DISTI #
000000000006344551
|
Sager | Switching Power Supplies 100W PFC 28V 3.6A Min Qty: 1 | 0 |
|
$134.4600 / $165.0000 | Buy Now |