Part Details for CBM12-R55N0-05BPUR by Altech Corporation
Overview of CBM12-R55N0-05BPUR by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM12-R55N0-05BPUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2932
|
Newark | Sensor Cable, M12, Male, 90°, 5-Pos, 5M |Altech CBM12-R55N0-05BPUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6200 / $22.1500 | Buy Now |
DISTI #
1920-CBM12-R55N0-05BPUR-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 16.4' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7700 | Buy Now |
DISTI #
845-CBM12R55N005BPUR
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M12, Male, 90, 5-pos, 5m | 0 |
|
$14.9200 / $19.3300 | Order Now |
DISTI #
73170819
|
RS | Sensor Cable, M12, Male, 90, 5-pos, 5m, 5-Pin/5-Wire, 5 x 24 AWG, PUR, Black | Altech Corp CBM12-R55N0-05BPUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5700 / $19.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$13.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7000 / $18.1300 | Buy Now |
DISTI #
10046771
|
TestEquity LLC | Altech CBM12-R55N0-05BPUR Sensor Cable, M12, Male, 90 Deg, 5-pos, 5m, PUR, Black | 0 |
|
$16.6100 | Buy Now |
Part Details for CBM12-R55N0-05BPUR
CBM12-R55N0-05BPUR CAD Models
CBM12-R55N0-05BPUR Part Data Attributes
|
CBM12-R55N0-05BPUR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CBM12-R55N0-05BPUR
Altech Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 0.905 inch | |
Body Diameter | 0.393 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Shell Size | 12 | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |